
The CYV15G0104TRB-BGXC is a specialized telecom IC with a BGA-256 package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.47V and minimum supply voltage of 3.13V. The device has two channels, two inputs, and two outputs, and consumes 560mA of operating supply current at 3.3V. It is RoHS compliant and lead free.
Cypress CYV15G0104TRB-BGXC technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 1.485Gbps |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 560mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.098203oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV15G0104TRB-BGXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
