Sign in to ask questions about the Cypress CYV15G0201DXB-BBXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYV15G0201DXB-BBXC technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV15G0201DXB-BBXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
