
This Cypress IC is a dual-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a surface mount package and operates at a minimum supply voltage of 3.135V. The IC has a supply current of 530mA and is available in a BGA package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYV15G0203TB-BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYV15G0203TB-BGC technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 530mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYV15G0203TB-BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
