Cypress CYV15G0402DXB-BGI technical specifications.
| Package/Case | BGA |
| Data Rate | 1500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.1A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYV15G0402DXB-BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
