Cypress CYV15G0403TB-BGC technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 790mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 790mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYV15G0403TB-BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
