
The CYV15G0404DXB-BGC is a 4-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is mounted using surface mount technology and is packaged in a BGA-256 package. It is not RoHS compliant.
Sign in to ask questions about the Cypress CYV15G0404DXB-BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYV15G0404DXB-BGC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 1.27A |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYV15G0404DXB-BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.