
The CYV15G0404DXB-BGXC is a 4-channel interface IC from Cypress, packaged in a BGA-256 package and designed for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC requires a supply voltage of 3.3V and has a maximum supply current of 1.27A.
Cypress CYV15G0404DXB-BGXC technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 1.27A |
| RoHS | Compliant |
No datasheet is available for this part.