
The CYV15G0404RB-BGC is a specialized telecom IC with a package type of 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256. It operates within a temperature range of 0°C to 70°C and has a maximum data rate of 1500Mbps. This IC is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 40 units per package and has a supply current of 1.27A.
Cypress CYV15G0404RB-BGC technical specifications.
| Package/Case | BGA |
| Data Rate | 1500Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 1.27A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYV15G0404RB-BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
