Cypress CYV270M0104EQ-LXC technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV270M0104EQ-LXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
