The CYW15G0101DXB-BBXC is a 100-pin BGA100 interface IC from Cypress, designed for commercial temperature operation. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.5mA. The IC is packaged in a 10x10mm BGA100 package with a pin count of 100. It is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Cypress CYW15G0101DXB-BBXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.