Cypress CYW15G0101DXB-BBXI technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 510mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYW15G0101DXB-BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.