Cypress CYW15G0201DXB-BBI technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 710mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYW15G0201DXB-BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
