
The CYW15G0403DXB-BGC is a surface mount interface IC with four channels, operating between 0°C and 70°C. It requires a minimum supply voltage of 3.135V and draws a maximum supply current of 1.27A. The IC is packaged in a BGA package and is available in trays of 40 units. It is not RoHS compliant.
Cypress CYW15G0403DXB-BGC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 1.27A |
| RoHS | Not Compliant |
No datasheet is available for this part.
