Checking distributor stock and pricing after the page loads.
Cypress CYW170-01SXCT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CYW170 |
| RoHS | Compliant |
No datasheet is available for this part.
