
The CYW20704UA2KFFB1G is a specialized telecom IC with 49 terminals, operating at a nominal supply voltage of 3.3V. It is designed to function within a temperature range of -30 to 85°C. The IC is mounted on the bottom with a JEDEC package code of R-PBGA-B49. The package dimensions are 4.5mm in length and 4mm in width.
Cypress CYW20704UA2KFFB1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW20704UA2KFFB1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.