The CYW20707UA2KFFB4G is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 49 terminals positioned on the bottom and a JEDEC package code of R-PBGA-B49. The IC measures 4.5mm in length and 4mm in width, and it has a single function. It operates at a nominal supply voltage of 1.2V.
Sign in to ask questions about the Cypress CYW20707UA2KFFB4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYW20707UA2KFFB4G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW20707UA2KFFB4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.