Telecom Circuit, 1-Func, CMOS, PBGA81, FBGA-81
Cypress CYW20733A3KFB1G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 81 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW20733A3KFB1G to view detailed technical specifications.
No datasheet is available for this part.