The CYW20736A1KML2GT is a Bluetooth v4.1 RF module with a maximum operating frequency of 24 and a power class of Class II/III. It operates within a temperature range of -30°C to 85°C and can be supplied with a voltage between 1.4V and 3.6V. The module is packaged in a QFN EP package with 32 pins. It is designed for use in a variety of applications, including those requiring compliance with Class II/III power levels.
Cypress CYW20736A1KML2GT technical specifications.
| Protocols Supported | Bluetooth v4.1 |
| Type | Chip |
| Power Class | Class II/Class III |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.4V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.