Cypress CYW43438KUBGT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 63 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 2.87 |
| Length | 4.87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW43438KUBGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.