The CYW4343WKWBG is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has 153 terminals and is packaged in a 153-pin R-PBGA-B153 package. The IC operates at a nominal supply voltage of 1.2V and has a temperature grade of OTHER. It is designed for use in high-temperature environments and is suitable for a variety of telecom applications.
Sign in to ask questions about the Cypress CYW4343WKWBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYW4343WKWBG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 153 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 2.87 |
| Length | 4.87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYW4343WKWBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.