IEEE 802.11n/ac MAC/ Baseband/ Radio with Integrated Bluetooth 4.2
Checking distributor stock and pricing after the page loads.
Cypress CYW43455XKUBGT technical specifications.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400 to 2500MHz |
| BT Frequency Range | 2402 to 2480MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 140 |
| Package/Case | WLBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.