
Checking distributor stock and pricing after the page loads.
Cypress CYWB0124AB4-BVXI technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 429 |
| Packaging | Tray |
| Series | West Bridge™ Antioch™ |
| RoHS | Compliant |
No datasheet is available for this part.
