Sign in to ask questions about the Cypress CYWB0124ABX-FDXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWB0124ABX-FDXI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYWB0124ABX |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0124ABX-FDXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.