
The CYWB0124ABX-FDXIT is a 1-channel parallel interface IC with a data rate of 480Mbps, operating within a supply voltage range of 1.8V to 3.3V. It is designed to withstand temperatures from -40°C to 85°C. This IC is compliant with RoHS regulations and is packaged in a Tape and Reel format with 2000 units per package. It is part of the West Bridge Antioch series from Cypress.
Sign in to ask questions about the Cypress CYWB0124ABX-FDXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWB0124ABX-FDXIT technical specifications.
| Data Rate | 480Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | West Bridge™ Antioch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0124ABX-FDXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
