Cypress CYWB0125AB-BVXI technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | West Bridge™ Antioch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0125AB-BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
