
Checking distributor stock and pricing after the page loads.
Cypress CYWB0125ABX-FDXIT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | West Bridge™ Antioch™ |
| RoHS | Compliant |
No datasheet is available for this part.
