Checking distributor stock and pricing after the page loads.
Cypress CYWB0163BB-FBXI technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Series | CYWB0163BB |
| RoHS | Compliant |
No datasheet is available for this part.