Microprocessor Circuit, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, BGA-121
Checking distributor stock and pricing after the page loads.
Cypress CYWB0164BB-BZXI technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CYWB0164BB |
| RoHS | Compliant |
No datasheet is available for this part.
