Cypress CYWB0226ABM-BVXI technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | West Bridge™ Astoria™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWB0226ABM-BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.