
Microprocessor Circuit, CMOS, PBGA81, 3.91 X 3.91 MM, 0.55 MM HEIGHT, LEAD FREE, WLCSP-81
Checking distributor stock and pricing after the page loads.
Cypress CYWB0320ABX-FDXIT technical specifications.
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | West Bridge™ Arroyo™ |
| RoHS | Compliant |
No datasheet is available for this part.
