Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYWM6934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Height | 5.3mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 24.38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensitivity | -90dBm |
| Series | CYWM6934 |
| Thickness | 5.3mm |
| Width | 16.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYWM6934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.