
The CYWM6935 is a 2.4GHz module with SPI and USB interfaces, supporting data rates up to 62.5Kbps. It operates within a supply voltage range of 2.7V to 3.6V. The module measures 23.75mm in length, 23.75mm in width, and 5.3mm in height. It is packaged in a bulk format and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYWM6935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Height | 5.3mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 23.75mm |
| Max Frequency | 2.483GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| Series | CYWM6935 |
| Thickness | 5.3mm |
| Width | 23.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYWM6935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
