
The CYWUSB6932-28SEC is a 2.4GHz SPI transceiver with a data rate of 62.5Kbps. It operates within a temperature range of 0°C to 70°C. The device is packaged in a 0.300 INCH SOIC-28 package. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Cypress CYWUSB6932-28SEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWUSB6932-28SEC technical specifications.
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYWUSB6932-28SEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
