
The CYWUSB6934-28SEC is a WirelessUSB 2.4GHz SPI interface IC from Cypress. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device is packaged in a QFN EP package and is designed for use in SPI interface applications. It has a current receiving rating of 57.7mA and a current transmitting rating of 69.1mA.
Sign in to ask questions about the Cypress CYWUSB6934-28SEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWUSB6934-28SEC technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Depth | 7.1mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYWUSB6934-28SEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
