
The CYWUSB6934-48LFC is a 2.4GHz SPI transceiver with a data rate of 62.5Kbps. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 70°C. The device is packaged in a QFN-48 package with a lead-free status of no. It is not RoHS compliant.
Cypress CYWUSB6934-48LFC technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Depth | 7.1mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYWUSB6934-48LFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.