
2.4GHz WirelessUSB™ telecom circuit, QFN package, offering a 62.5Kbps data rate. Features a 2.4GHz to 2.4835GHz operating frequency range with 0dBm output power and -90dBm sensitivity. Operates with a 2.7V to 3.6V supply voltage and 1.8mA nominal current. Surface mount component with tin, matte contact plating, designed for lead-free assembly.
Cypress CYWUSB6934-48LFXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Operating Frequency | 2483 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6934-48LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
