Cypress CYWUSB6934-48LTXC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 62.5Kbps |
| Depth | 7mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6934-48LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
