Cypress CYWUSB6935-48LFI technical specifications.
| Package/Case | QFN |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.8mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYWUSB6935-48LFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
