
2.4GHz wireless telecom IC featuring SPI interface and 62.5Kbps data rate. Operates within a 2.4GHz to 2.4835GHz frequency range, with a bandwidth of 860kHz and sensitivity of -95dBm. This surface mount component, housed in a 7x7mm QFP package, supports supply voltages from 2.7V to 3.6V and offers lead-free, RoHS-compliant construction.
Cypress CYWUSB6935-48LFXC technical specifications.
| Bandwidth | 860kHz |
| Package/Case | QFP |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Operating Frequency | 2483 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6935-48LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
