
2.4GHz wireless transceiver IC featuring a 62.5Kbps data rate and -95dBm sensitivity. This surface mount component operates within a 2.7V to 3.6V supply voltage range, with a nominal supply current of 1.8mA. It offers SPI interface connectivity and is housed in a 7mm x 7mm x 1.4mm QFP package with tin, matte contact plating. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Cypress CYWUSB6935-48LFXI technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.4GHz |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Operating Frequency | 2483 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6935-48LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
