Cypress CYWUSB6935-48LTXC technical specifications.
| Package/Case | QFN EP |
| Depth | 7mm |
| Interface | SPI |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6935-48LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.