
2.4GHz Wireless USB Telecom IC featuring a 1-function design with USB and SPI interfaces. This QFN-packaged integrated circuit operates across a 2.4GHz to 2.483GHz frequency range, offering a data rate of 62.5Kbps. It supports a single receiver and transmitter, with a sensitivity of -95dBm and an output power of 0dBm. Power requirements range from 2.7V to 3.6V, with typical operating currents of 57.7mA (receiving) and 69.1mA (transmitting). The component is lead-free, RoHS compliant, and housed in a 7mm x 7mm x 1mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYWUSB6935-48LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWUSB6935-48LTXI technical specifications.
| Package/Case | QFN |
| Current - Receiving | 57.7mA |
| Current - Transmitting | 69.1mA |
| Data Rate | 62.5Kbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYWUSB6935-48LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
