The CYWUSB6941-42BAC is a commercial-temperature USB hub IC from Cypress, featuring 42 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.085A. The device is packaged in a 7 x 5 mm, 1.20 mm height, 0.75 mm pitch R-PBGA-B42 package. It is designed for use in specialized ICs, telecom ICs, and integrated circuits applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYWUSB6941-42BAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYWUSB6941-42BAC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 5 |
| Length | 7 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.085 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYWUSB6941-42BAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.