Cypress FM1808-70-S technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM1808-70-S to view detailed technical specifications.
No datasheet is available for this part.