
Memory Circuit, 32KX8, CMOS, PDIP28, GREEN, MS-011, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
Cypress FM1808B-PG technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| RoHS | Compliant |
No datasheet is available for this part.