
256Kb Parallel Interface FRAM, organized as 32K x 8, offers a 70ns maximum access time. This non-volatile memory operates with a supply voltage range of 4.5V to 5.5V, featuring a 5.5V nominal supply. The component is surface mountable in a 28-pin SOIC package, designed for a maximum operating temperature of 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Cypress FM1808B-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM1808B-SG technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 262144b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 15mA |
| Supply Voltage-Nom | 5.5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1808B-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
