The FM18L08-70-S is a 256KB parallel memory IC from Cypress, operating on a 3.6V supply voltage. It features an access time of 70ns and a current rating of 15A. The device is packaged in a SOIC package and is available in rail/Tube packaging. The FM18L08-70-S is not RoHS compliant.
Cypress FM18L08-70-S technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Current Rating | 15A |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.