
256Kb FRAM memory with a parallel interface, offering a 70ns access time. Operates from a 2.7V to 5.5V supply voltage range, with a maximum voltage of 7V. Packaged in a 28-pin SOIC, this lead-free and RoHS-compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress FM18W08-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM18W08-SG technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM18W08-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
