The FM21L16-60-TGTR is a 2Mb parallel FRAM memory from Cypress, featuring a 16b data bus width and 128KX16 organization. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a TSOP package and is mounted using surface mount techniques. It is RoHS compliant and part of the F-RAM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress FM21L16-60-TGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 110ns |
| Access Time-Max | 60ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128KX16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 12mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM21L16-60-TGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.