
The FM21LD16-60-BG is a 2Mb non-volatile FRAM memory with a 16-bit data bus width and parallel interface. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. This memory device is available in a surface mount FBGA-48 package and is RoHS compliant. The FM21LD16-60-BG has an access time of 110ns and a supply current of 12mA.
Cypress FM21LD16-60-BG technical specifications.
| Access Time | 110ns |
| Access Time-Max | 60ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 12mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM21LD16-60-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
